Part Details for RC2512F1241 by Synton-Tech Corp
Overview of RC2512F1241 by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2512F1241
RC2512F1241 CAD Models
RC2512F1241 Part Data Attributes
|
RC2512F1241
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RC2512F1241
Synton-Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 1240ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2512F1241
This table gives cross-reference parts and alternative options found for RC2512F1241. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512F1241, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTTKFR2512FTE1241 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | RC2512F1241 vs CTTKFR2512FTE1241 |
RC2512FK-071K24P | Fixed Resistor, Metal Glaze/thick Film, 1W, 1240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RC2512F1241 vs RC2512FK-071K24P |
RC12K1241FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 1240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RC2512F1241 vs RC12K1241FTG |
CR63TR1241F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1240ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RC2512F1241 vs CR63TR1241F |
FCF25FY-1241-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 1240ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC2512F1241 vs FCF25FY-1241-W |
CR2512-1W-1241FT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1240ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RC2512F1241 vs CR2512-1W-1241FT-13 |
NRCS100F1241TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 1240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | RC2512F1241 vs NRCS100F1241TRF |
RK73HW3ALTEB1241F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1240ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC2512F1241 vs RK73HW3ALTEB1241F |
RCM6432F1241AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1240ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RC2512F1241 vs RCM6432F1241AS |
FCF25FX-1241-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 1240ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC2512F1241 vs FCF25FX-1241-W |