Part Details for RC2512FK-0711K8P by YAGEO Corporation
Overview of RC2512FK-0711K8P by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2512FK-0711K8P
RC2512FK-0711K8P CAD Models
RC2512FK-0711K8P Part Data Attributes
|
RC2512FK-0711K8P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512FK-0711K8P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 11800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 11800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2512FK-0711K8P
This table gives cross-reference parts and alternative options found for RC2512FK-0711K8P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512FK-0711K8P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ121WF1182T4E | Fixed Resistor, 1W, 11800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RC2512FK-0711K8P vs CQ121WF1182T4E |
RK73HW3ALTEB1182F | Fixed Resistor, Metal Glaze/thick Film, 1W, 11800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC2512FK-0711K8P vs RK73HW3ALTEB1182F |
AF2512FK-0711K8L | Fixed Resistor, 1W, 11800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RC2512FK-0711K8P vs AF2512FK-0711K8L |
TSR1GF1182V | Fixed Resistor, Metal Glaze/thick Film, 1W, 11800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RC2512FK-0711K8P vs TSR1GF1182V |
232276361183 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2512FK-0711K8P vs 232276361183 |
RK73HW3ARTBK1182F | Fixed Resistor, Metal Glaze/thick Film, 1W, 11800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC2512FK-0711K8P vs RK73HW3ARTBK1182F |
RMCS111.8K1%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 11800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC2512FK-0711K8P vs RMCS111.8K1%A |
RK73H3ATTEB1182F | Fixed Resistor, Metal Glaze/thick Film, 1W, 11800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC2512FK-0711K8P vs RK73H3ATTEB1182F |
RK73H3ALBK1182F | Fixed Resistor, Metal Glaze/thick Film, 1W, 11800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC2512FK-0711K8P vs RK73H3ALBK1182F |
TFA2512R1182F-T4 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 11800ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | RC2512FK-0711K8P vs TFA2512R1182F-T4 |