Part Details for RC2512FK-07191K by YAGEO Corporation
Overview of RC2512FK-07191K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2512FK-07191K
RC2512FK-07191K CAD Models
RC2512FK-07191K Part Data Attributes
|
RC2512FK-07191K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512FK-07191K
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 191000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC2512 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 191000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC2512(F TOL) | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2512FK-07191K
This table gives cross-reference parts and alternative options found for RC2512FK-07191K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512FK-07191K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ALTE1913F | Fixed Resistor, Metal Glaze/thick Film, 1W, 191000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512FK-07191K vs RK73H3ALTE1913F |
ERJ1TNF1913U | Fixed Resistor, Metal Glaze/thick Film, 1W, 191000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RC2512FK-07191K vs ERJ1TNF1913U |
RK73HW3ARTBK1913F | Fixed Resistor, Metal Glaze/thick Film, 1W, 191000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC2512FK-07191K vs RK73HW3ARTBK1913F |
RK73H3ALTED1913F | Fixed Resistor, Metal Glaze/thick Film, 1W, 191000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512FK-07191K vs RK73H3ALTED1913F |
25121WF1913C5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 191000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RC2512FK-07191K vs 25121WF1913C5E |
RK73HW3ATTEB1913F | Fixed Resistor, Metal Glaze/thick Film, 1W, 191000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC2512FK-07191K vs RK73HW3ATTEB1913F |
25121WF1913CC | Fixed Resistor, Metal Glaze/thick Film, 1W, 191000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RC2512FK-07191K vs 25121WF1913CC |
FCF25FW1913 | Fixed Resistor, Metal Glaze/thick Film, 1W, 191000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC2512FK-07191K vs FCF25FW1913 |
25121WF1913C2E | Fixed Resistor, Metal Glaze/thick Film, 1W, 191000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RC2512FK-07191K vs 25121WF1913C2E |
25121WF1913T4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 191000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RC2512FK-07191K vs 25121WF1913T4 |