Part Details for RC2512FK-071M91L by YAGEO Corporation
Overview of RC2512FK-071M91L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2512FK-071M91L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(6432) 2512 1.91M Ohms 1% 1W 100PPM SMT | 0 |
|
$0.0849 / $0.1036 | RFQ |
Part Details for RC2512FK-071M91L
RC2512FK-071M91L CAD Models
RC2512FK-071M91L Part Data Attributes
|
RC2512FK-071M91L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512FK-071M91L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 1910000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1910000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2512FK-071M91L
This table gives cross-reference parts and alternative options found for RC2512FK-071M91L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512FK-071M91L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG2512F1M91 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1910000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | TE Connectivity | RC2512FK-071M91L vs CRG2512F1M91 |
239076361915L | Fixed Resistor, Metal Glaze/thick Film, 1W, 1910000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RC2512FK-071M91L vs 239076361915L |
RCS6432F1914AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1910000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RC2512FK-071M91L vs RCS6432F1914AS |
232276361915 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1910000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2512FK-071M91L vs 232276361915 |
FCF25FY-1914 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1910000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC2512FK-071M91L vs FCF25FY-1914 |
9C25121W1914FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1910000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RC2512FK-071M91L vs 9C25121W1914FKPF5 |
CR011914F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1910000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC2512FK-071M91L vs CR011914F |
FCF25FP-1914 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1910000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC2512FK-071M91L vs FCF25FP-1914 |