Part Details for RC2512FK-072K67 by YAGEO Corporation
Overview of RC2512FK-072K67 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2512FK-072K67
RC2512FK-072K67 CAD Models
RC2512FK-072K67 Part Data Attributes
|
RC2512FK-072K67
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512FK-072K67
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 2670ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC2512 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2670 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC2512(F TOL) | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2512FK-072K67
This table gives cross-reference parts and alternative options found for RC2512FK-072K67. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512FK-072K67, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232276362672 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2670ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2512FK-072K67 vs 232276362672 |
25121WF2671B4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2670ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RC2512FK-072K67 vs 25121WF2671B4 |
CTTKFR2512FTE2671 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2670ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | RC2512FK-072K67 vs CTTKFR2512FTE2671 |
AC2512FK-072K67L | Fixed Resistor, Metal Glaze/thick Film, 1W, 2670ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RC2512FK-072K67 vs AC2512FK-072K67L |
25121WF2671C1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2670ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RC2512FK-072K67 vs 25121WF2671C1 |
RTT252671FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 2670ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RC2512FK-072K67 vs RTT252671FTE |
25121WF2671TBE | Fixed Resistor, Metal Glaze/thick Film, 1W, 2670ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RC2512FK-072K67 vs 25121WF2671TBE |
239076362672L | Fixed Resistor, Metal Glaze/thick Film, 1W, 2670ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RC2512FK-072K67 vs 239076362672L |
RTT252671FE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2670ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RC2512FK-072K67 vs RTT252671FE4 |
25121WF2671T3E | Fixed Resistor, Metal Glaze/thick Film, 1W, 2670ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RC2512FK-072K67 vs 25121WF2671T3E |