Part Details for RC2512FK-072M05L by YAGEO Corporation
Overview of RC2512FK-072M05L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2512FK-072M05L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(6432) 2512 2.05M Ohms 1% 1W 100PPM SMT | 0 |
|
$0.0849 / $0.1036 | RFQ |
Part Details for RC2512FK-072M05L
RC2512FK-072M05L CAD Models
RC2512FK-072M05L Part Data Attributes
|
RC2512FK-072M05L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512FK-072M05L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 2050000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2050000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2512FK-072M05L
This table gives cross-reference parts and alternative options found for RC2512FK-072M05L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512FK-072M05L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF25FY-2054 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2050000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC2512FK-072M05L vs FCF25FY-2054 |
232276362055 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2050000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2512FK-072M05L vs 232276362055 |
FCF25FX-2054-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 2050000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC2512FK-072M05L vs FCF25FX-2054-W |
CR2512F2M05E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2050000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RC2512FK-072M05L vs CR2512F2M05E04 |
BCTS002512-2054FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 2050000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RC2512FK-072M05L vs BCTS002512-2054FTE |
FCF25FP-2054 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2050000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC2512FK-072M05L vs FCF25FP-2054 |
FCF25FX-2054 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2050000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC2512FK-072M05L vs FCF25FX-2054 |
CR2512F2M05D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2050000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RC2512FK-072M05L vs CR2512F2M05D50 |
9C25121W2054FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2050000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RC2512FK-072M05L vs 9C25121W2054FKPF5 |
FCF25FP-2054-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 2050000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC2512FK-072M05L vs FCF25FP-2054-W |