Part Details for RC2512FK-07357K by YAGEO Corporation
Overview of RC2512FK-07357K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2512FK-07357K
RC2512FK-07357K CAD Models
RC2512FK-07357K Part Data Attributes
|
RC2512FK-07357K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512FK-07357K
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 357000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC2512 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 357000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC2512(F TOL) | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2512FK-07357K
This table gives cross-reference parts and alternative options found for RC2512FK-07357K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512FK-07357K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT253573FE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 357000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RC2512FK-07357K vs RTT253573FE2 |
CR63TR3573F | Fixed Resistor, Metal Glaze/thick Film, 1W, 357000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RC2512FK-07357K vs CR63TR3573F |
RCM6432F3573AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 357000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RC2512FK-07357K vs RCM6432F3573AS |
RK73HW3ALTE3573F | Fixed Resistor, Metal Glaze/thick Film, 1W, 357000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512FK-07357K vs RK73HW3ALTE3573F |
RC12K3573FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 357000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RC2512FK-07357K vs RC12K3573FTG |
CTTKFR2512FTE3573 | Fixed Resistor, Metal Glaze/thick Film, 1W, 357000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | RC2512FK-07357K vs CTTKFR2512FTE3573 |
RK73H3ALTED3573F | Fixed Resistor, Metal Glaze/thick Film, 1W, 357000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512FK-07357K vs RK73H3ALTED3573F |
RK73HW3ATTED3573F | Fixed Resistor, Metal Glaze/thick Film, 1W, 357000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512FK-07357K vs RK73HW3ATTED3573F |
RC2512FK-07357KP | Fixed Resistor, Metal Glaze/thick Film, 1W, 357000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RC2512FK-07357K vs RC2512FK-07357KP |
RK73H3ATBK3573F | Fixed Resistor, Metal Glaze/thick Film, 1W, 357000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC2512FK-07357K vs RK73H3ATBK3573F |