Part Details for RC2512FK-07453K by YAGEO Corporation
Overview of RC2512FK-07453K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2512FK-07453K
RC2512FK-07453K CAD Models
RC2512FK-07453K Part Data Attributes
|
RC2512FK-07453K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512FK-07453K
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 453000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC2512 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 453000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC2512(F TOL) | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2512FK-07453K
This table gives cross-reference parts and alternative options found for RC2512FK-07453K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512FK-07453K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ATTEB4533F | Fixed Resistor, Metal Glaze/thick Film, 1W, 453000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC2512FK-07453K vs RK73HW3ATTEB4533F |
239076364534L | Fixed Resistor, Metal Glaze/thick Film, 1W, 453000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RC2512FK-07453K vs 239076364534L |
RMC2512453K1%N | Fixed Resistor, Metal Glaze/thick Film, 1W, 453000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | RC2512FK-07453K vs RMC2512453K1%N |
RK73HW3ATBK4533F | Fixed Resistor, Metal Glaze/thick Film, 1W, 453000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512FK-07453K vs RK73HW3ATBK4533F |
RK73HW3ALTED4533F | Fixed Resistor, Metal Glaze/thick Film, 1W, 453000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512FK-07453K vs RK73HW3ALTED4533F |
RC12K4533FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 453000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RC2512FK-07453K vs RC12K4533FTG |
RTT254533FE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 453000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RC2512FK-07453K vs RTT254533FE3 |
RK73H3ATTEB4533F | Fixed Resistor, Metal Glaze/thick Film, 1W, 453000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC2512FK-07453K vs RK73H3ATTEB4533F |
CR2512AFX-4533EAS | Fixed Resistor, Metal Glaze/thick Film, 1W, 453000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | RC2512FK-07453K vs CR2512AFX-4533EAS |
FCF25FY-4533-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 453000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC2512FK-07453K vs FCF25FY-4533-W |