Part Details for RC2512FK-0748K7 by YAGEO Corporation
Overview of RC2512FK-0748K7 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2512FK-0748K7
RC2512FK-0748K7 CAD Models
RC2512FK-0748K7 Part Data Attributes
|
RC2512FK-0748K7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512FK-0748K7
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 48700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC2512 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 48700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC2512(F TOL) | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2512FK-0748K7
This table gives cross-reference parts and alternative options found for RC2512FK-0748K7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512FK-0748K7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ARTTE4872F | Fixed Resistor, Metal Glaze/thick Film, 1W, 48700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512FK-0748K7 vs RK73HW3ARTTE4872F |
RC2512F4872 | Fixed Resistor, Metal Glaze/thick Film, 1W, 48700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Synton-Tech Corp | RC2512FK-0748K7 vs RC2512F4872 |
RMC-244872FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 48700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RC2512FK-0748K7 vs RMC-244872FB |
232276364873 | Fixed Resistor, Metal Glaze/thick Film, 1W, 48700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2512FK-0748K7 vs 232276364873 |
RK73H3ALTED4872F | Fixed Resistor, Metal Glaze/thick Film, 1W, 48700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512FK-0748K7 vs RK73H3ALTED4872F |
RCS6432F4872CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 48700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RC2512FK-0748K7 vs RCS6432F4872CS |
FCF25FY-4872 | Fixed Resistor, Metal Glaze/thick Film, 1W, 48700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC2512FK-0748K7 vs FCF25FY-4872 |
TFA2512R4872F-T4 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 48700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | RC2512FK-0748K7 vs TFA2512R4872F-T4 |
FCF25FY-4872-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 48700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC2512FK-0748K7 vs FCF25FY-4872-W |
RCM6432F4872AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 48700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RC2512FK-0748K7 vs RCM6432F4872AS |