Part Details for RC2512FK-0752K3 by YAGEO Corporation
Overview of RC2512FK-0752K3 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2512FK-0752K3
RC2512FK-0752K3 CAD Models
RC2512FK-0752K3 Part Data Attributes
|
RC2512FK-0752K3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512FK-0752K3
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 52300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC2512 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 52300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC2512(F TOL) | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2512FK-0752K3
This table gives cross-reference parts and alternative options found for RC2512FK-0752K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512FK-0752K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ALTED5232F | Fixed Resistor, Metal Glaze/thick Film, 1W, 52300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512FK-0752K3 vs RK73H3ALTED5232F |
CR2512F52K3E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 52300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RC2512FK-0752K3 vs CR2512F52K3E04 |
TSR1GTF5232V | Fixed Resistor, Metal Glaze/thick Film, 1W, 52300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RC2512FK-0752K3 vs TSR1GTF5232V |
RC12K5232FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 52300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RC2512FK-0752K3 vs RC12K5232FCG |
RK73H3ATTEB5232F | Fixed Resistor, Metal Glaze/thick Film, 1W, 52300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC2512FK-0752K3 vs RK73H3ATTEB5232F |
RMF25FE5232 | Fixed Resistor, Metal Glaze/thick Film, 1W, 52300ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RC2512FK-0752K3 vs RMF25FE5232 |
RTT255232FE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 52300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RC2512FK-0752K3 vs RTT255232FE4 |
CTTKFR2512FTE5232 | Fixed Resistor, Metal Glaze/thick Film, 1W, 52300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | RC2512FK-0752K3 vs CTTKFR2512FTE5232 |
232276365233L | Fixed Resistor, Metal Glaze/thick Film, 1W, 52300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2512FK-0752K3 vs 232276365233L |
RK73HW3ALTE5232F | Fixed Resistor, Metal Glaze/thick Film, 1W, 52300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512FK-0752K3 vs RK73HW3ALTE5232F |