RC2512FK-075M76
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 5760000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT

Overview of RC2512FK-075M76 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

CAD Models for RC2512FK-075M76 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC2512FK-075M76 by YAGEO Corporation

RC2512FK-075M76
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
SMT, 2512
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
RC2512
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.35 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
5760000 Ω
Resistor Type
FIXED RESISTOR
Series
RC2512(F TOL)
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RC2512FK-075M76
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 1W, 5760000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RC2512FK-075M76

This table gives cross-reference parts and alternative options found for RC2512FK-075M76. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512FK-075M76, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FCF25FT5764 Fixed Resistor, Metal Glaze/thick Film, 1W, 5760000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd RC2512FK-075M76 vs FCF25FT5764
FCF25FY-5764-W Fixed Resistor, Metal Glaze/thick Film, 1W, 5760000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd RC2512FK-075M76 vs FCF25FY-5764-W
RCS6432F5764CS Fixed Resistor, Metal Glaze/thick Film, 1W, 5760000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Samsung Electro-Mechanics RC2512FK-075M76 vs RCS6432F5764CS
9C25121W5764FKPF5 Fixed Resistor, Metal Glaze/thick Film, 1W, 5760000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, YAGEO Corporation RC2512FK-075M76 vs 9C25121W5764FKPF5
CR015764F Fixed Resistor, Metal Glaze/thick Film, 1W, 5760000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RC2512FK-075M76 vs CR015764F
239076365765L Fixed Resistor, Metal Glaze/thick Film, 1W, 5760000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, YAGEO Corporation RC2512FK-075M76 vs 239076365765L
AF2512FK-075M76L Fixed Resistor, 1W, 5760000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation RC2512FK-075M76 vs AF2512FK-075M76L
RMCF2512FT5M76 Fixed Resistor, Metal Glaze/thick Film, 1W, 5760000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc RC2512FK-075M76 vs RMCF2512FT5M76
CR2512F5M76E04 Fixed Resistor, Metal Glaze/thick Film, 1W, 5760000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Ever Ohms Technology Co Ltd RC2512FK-075M76 vs CR2512F5M76E04
FCF25FP-5764 Fixed Resistor, Metal Glaze/thick Film, 1W, 5760000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd RC2512FK-075M76 vs FCF25FP-5764

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC2512FK-075M76 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC2512FK-075M76 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RC2512FK-075M76 would you like to use for your alert(s)?
  • Please alert me when RC2512FK-075M76 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC2512FK-075M76 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC2512FK-075M76 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC2512FK-075M76 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC2512FK-075M76.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC2512FK-075M76 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: