Part Details for RC2512FK-075R49 by YAGEO Corporation
Overview of RC2512FK-075R49 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2512FK-075R49
RC2512FK-075R49 CAD Models
RC2512FK-075R49 Part Data Attributes
|
RC2512FK-075R49
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512FK-075R49
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 5.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC2512 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 5.49 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC2512(F TOL) | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2512FK-075R49
This table gives cross-reference parts and alternative options found for RC2512FK-075R49. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512FK-075R49, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C25121W5R49FLPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5.49ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | RC2512FK-075R49 vs 9C25121W5R49FLPF5 |
CR2512-1W-5R49FPT | Fixed Resistor, 1W, 5.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RC2512FK-075R49 vs CR2512-1W-5R49FPT |
RK73HW3ALTEB5R49F | Fixed Resistor, Metal Glaze/thick Film, 1W, 5.49ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RC2512FK-075R49 vs RK73HW3ALTEB5R49F |
RK73H3ATTEB5R49F | Fixed Resistor, Metal Glaze/thick Film, 1W, 5.49ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RC2512FK-075R49 vs RK73H3ATTEB5R49F |
CR2512-1W-5R49FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5.49ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | VENKEL LTD | RC2512FK-075R49 vs CR2512-1W-5R49FPT-13 |
AA2512FK-075R49L | Fixed Resistor, Metal Glaze/thick Film, 1W, 5.49ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | RC2512FK-075R49 vs AA2512FK-075R49L |
RC2512FK-075R49P | Fixed Resistor, Metal Glaze/thick Film, 1W, 5.49ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RC2512FK-075R49 vs RC2512FK-075R49P |
CTTKFR2512FTF5R49 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | RC2512FK-075R49 vs CTTKFR2512FTF5R49 |
RK73H3ATTED5R49F | Fixed Resistor, Metal Glaze/thick Film, 1W, 5.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512FK-075R49 vs RK73H3ATTED5R49F |
CR2512-1W-5R49FT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5.49ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | VENKEL LTD | RC2512FK-075R49 vs CR2512-1W-5R49FT-13 |