Part Details for RC2512JK-070RP by YAGEO Corporation
Overview of RC2512JK-070RP by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2512JK-070RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC2512JK-070RPCT-ND
|
DigiKey | RES 0 OHM JUMPER - 2512 Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$0.0677 / $0.4900 | Buy Now |
DISTI #
RC2512JK-070RP
|
Avnet Americas | Res Jumper Thick Film 2512 0 Ohm 5% 1W Molded SMD Emboss T/R - Tape and Reel (Alt: RC2512JK-070RP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 4000 |
|
RFQ | |
|
Future Electronics | Res Jumper Thick Film 2512 0 Ohm 5% 1W Molded SMD Emboss T/R - Tape and Reel (Al RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0995 / $0.1090 | Buy Now |
DISTI #
RC2512JK-070RP
|
Avnet Americas | Res Jumper Thick Film 2512 0 Ohm 5% 1W Molded SMD Emboss T/R - Tape and Reel (Alt: RC2512JK-070RP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 4000 |
|
RFQ | |
DISTI #
RC2512JK-070RP
|
Avnet Americas | Res Jumper Thick Film 2512 0 Ohm 5% 1W Molded SMD Emboss T/R - Tape and Reel (Alt: RC2512JK-070RP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 4000 |
|
RFQ |
Part Details for RC2512JK-070RP
RC2512JK-070RP CAD Models
RC2512JK-070RP Part Data Attributes
|
RC2512JK-070RP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512JK-070RP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RC2512JK-070RP
This table gives cross-reference parts and alternative options found for RC2512JK-070RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512JK-070RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP003856 | Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | SPC Multicomp | RC2512JK-070RP vs MP003856 |
RMEF2512ZT0R00 | Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RC2512JK-070RP vs RMEF2512ZT0R00 |
CRCW2512000ZR67 | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RC2512JK-070RP vs CRCW2512000ZR67 |
CRCW25120000ZSTH | Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RC2512JK-070RP vs CRCW25120000ZSTH |
CR-12JL4----0R- | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | SRT Resistor Technology Gmbh | RC2512JK-070RP vs CR-12JL4----0R- |
RC2512J000-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | Taitron Components Inc | RC2512JK-070RP vs RC2512J000-07-T70 |
WCR2512-R005JI | Fixed Resistor, Thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | TT Electronics Resistors | RC2512JK-070RP vs WCR2512-R005JI |
RC2512FK-070RL | Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | YAGEO Corporation | RC2512JK-070RP vs RC2512FK-070RL |
AC2512FK-070RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.05ohm, 200V, 1% +/-Tol, 2512, | YAGEO Corporation | RC2512JK-070RP vs AC2512FK-070RL |