Part Details for RC2512JK-0722MP by YAGEO Corporation
Overview of RC2512JK-0722MP by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2512JK-0722MP
RC2512JK-0722MP CAD Models
RC2512JK-0722MP Part Data Attributes
|
RC2512JK-0722MP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512JK-0722MP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 22000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 22000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC2512JK-0722MP
This table gives cross-reference parts and alternative options found for RC2512JK-0722MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512JK-0722MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C25121W2205JLPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 22000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | RC2512JK-0722MP vs 9C25121W2205JLPF5 |
232276260226L | Fixed Resistor, Metal Glaze/thick Film, 1W, 22000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2512JK-0722MP vs 232276260226L |
232276260226 | Fixed Resistor, Metal Glaze/thick Film, 1W, 22000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2512JK-0722MP vs 232276260226 |
CR2512J22MD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 22000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RC2512JK-0722MP vs CR2512J22MD50 |
RM1WR-22M-J | Fixed Resistor, Metal Glaze/thick Film, 1W, 22000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | RFE International Inc | RC2512JK-0722MP vs RM1WR-22M-J |
RC2512JK-0722M | Fixed Resistor, Metal Glaze/thick Film, 1W, 22000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2512JK-0722MP vs RC2512JK-0722M |