RC2512JK-072K2L
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Overview of RC2512JK-072K2L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RC2512JK-072K2L by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 98K7963
Newark Surface Mount Chip Resistor, Thick Film, Rc Series, 2.2 Kohm, 1 W, 5%, 200 V, 2512 [6432 Metric] Rohs Compliant: Yes |Yageo RC2512JK-072K2L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 9112
  • 10 $0.1010
  • 25 $0.0880
  • 50 $0.0760
  • 100 $0.0630
$0.0630 / $0.1010 Buy Now
DISTI # 58AK7851
Newark Res, 2K2, 5%, 1W, Thick Film, 2512, Resistance:2.2Kohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Rc_L Series Rohs Compliant: Yes |Yageo RC2512JK-072K2L RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.0650
  • 5,000 $0.0590
$0.0590 / $0.0650 Buy Now
DISTI # 12AC2338
Newark Res, 2K2, 5%, 1W, 2512, Reel, Resistor Case Style:2512 [6432 Metric], Resistance:2.2Kohm, Product Range:Rc Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:1W, Resistance Tolerance:± 5%, Temperature Rohs Compliant: Yes |Yageo RC2512JK-072K2L RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 4,000 $0.0370
  • 8,000 $0.0330
  • 16,000 $0.0310
  • 24,000 $0.0280
$0.0280 / $0.0370 Buy Now
DISTI # YAG3401CT-ND
DigiKey RES 2.2K OHM 5% 1W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 36957
In Stock
  • 1 $0.2700
  • 10 $0.1410
  • 50 $0.0964
  • 100 $0.0830
  • 500 $0.0610
  • 1,000 $0.0540
  • 4,000 $0.0468
  • 8,000 $0.0401
  • 12,000 $0.0386
  • 20,000 $0.0355
  • 28,000 $0.0346
  • 40,000 $0.0338
  • 100,000 $0.0300
$0.0300 / $0.2700 Buy Now
DISTI # RC2512JK-072K2L
Avnet Americas SMD Chip Resistor, 2.2 kOhm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2512JK-072K2L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel 4000
  • 4,000 $0.0209
  • 8,000 $0.0206
  • 16,000 $0.0202
  • 24,000 $0.0199
  • 32,000 $0.0195
$0.0195 / $0.0209 Buy Now
DISTI # 603-RC2512JK-072K2L
Mouser Electronics Thick Film Resistors - SMD 2.2 kOhms 1 W 2512 5% RoHS: Compliant 23604
  • 1 $0.2700
  • 10 $0.0970
  • 100 $0.0610
  • 1,000 $0.0470
  • 4,000 $0.0390
  • 8,000 $0.0320
  • 24,000 $0.0270
  • 48,000 $0.0260
  • 100,000 $0.0240
$0.0240 / $0.2700 Buy Now
Future Electronics RC Series 2512 1 W 2.2 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel 68000
Reel
  • 4,000 $0.0238
  • 12,000 $0.0230
  • 40,000 $0.0221
  • 80,000 $0.0216
  • 160,000 $0.0207
$0.0207 / $0.0238 Buy Now
DISTI # 84430598
Verical Res Thick Film 2512 2.2K Ohm 5% 1W ±100ppm/°C Pad SMD T/R Min Qty: 1786 Package Multiple: 1 Date Code: 2401 Americas - 4000
  • 1,786 $0.0392
$0.0392 Buy Now
DISTI # 53416549
Verical Res Thick Film 2512 2.2K Ohm 5% 1W ±100ppm/°C Pad SMD T/R Min Qty: 258 Package Multiple: 1 Date Code: 2050 Americas - 338
  • 258 $0.0240
$0.0240 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 100 ppm, 2200 ohm, SURFACE MOUNT, 2512 3876
  • 1 $0.0672
  • 199 $0.0420
  • 1,191 $0.0302
$0.0302 / $0.0672 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 100 ppm, 2200 ohm, SURFACE MOUNT, 2512 3700
  • 1 $0.0672
  • 199 $0.0420
  • 1,191 $0.0302
$0.0302 / $0.0672 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 100 ppm, 2200 ohm, SURFACE MOUNT, 2512 3200
  • 1 $0.2800
  • 46 $0.1260
  • 398 $0.0840
$0.0840 / $0.2800 Buy Now
DISTI # RC2512JK-072K2L
TTI Thick Film Resistors - SMD 2.2 kOhms 1 W 2512 5% pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel Americas - 0
  • 8,000 $0.0249
  • 12,000 $0.0244
  • 20,000 $0.0240
  • 40,000 $0.0234
  • 80,000 $0.0229
  • 100,000 $0.0225
  • 160,000 $0.0215
$0.0215 / $0.0249 Buy Now
DISTI # RC2512JK-072K2
TME Resistor: thick film, SMD, 2512, 2.2kΩ, 1W, ±5%, -55÷155°C Min Qty: 100 0
  • 100 $0.0933
  • 500 $0.0712
  • 1,000 $0.0576
  • 4,000 $0.0338
  • 12,000 $0.0318
$0.0318 / $0.0933 RFQ
Chip 1 Exchange INSTOCK 24817
RFQ
DISTI # RC2512JK-072K2L
Avnet Abacus SMD Chip Resistor, 2.2 kOhm, � 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2512JK-072K2L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel Abacus - 20000
Buy Now
DISTI # C1S900102168342
Chip1Stop Surface Mount Resistor pbFree: Yes 338
  • 25 $0.0873
  • 100 $0.0587
  • 250 $0.0277
$0.0277 / $0.0873 Buy Now
DISTI # C1S900100842990
Chip1Stop Surface Mount Resistor pbFree: Yes Container: Cut Tape 298
  • 50 $0.0803
  • 100 $0.0540
$0.0540 / $0.0803 Buy Now
New Advantage Corporation RC Series 2512 1 W 2.2 kOhms 5% �100ppm/�C SMT Thick Film Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 160000
  • 8,000 $0.0290
  • 160,000 $0.0271
$0.0271 / $0.0290 Buy Now
Ozdisan Elektronik RES.(6432) 2512 2.2K Ohms 5% 1W 100PPM SMT 18850
  • 20 $0.0299
  • 4,000 $0.0245
$0.0245 / $0.0299 Buy Now

CAD Models for RC2512JK-072K2L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RC2512JK-072K2L by YAGEO Corporation

RC2512JK-072K2L
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
18 Weeks
Samacsys Manufacturer
YAGEO
Additional Feature
LASER TRIMMABLE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
2200 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. RC2512JK-072K2L
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for RC2512JK-072K2L

This table gives cross-reference parts and alternative options found for RC2512JK-072K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512JK-072K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC2512JK-072K2P Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation RC2512JK-072K2L vs RC2512JK-072K2P
RPC63222JTE Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE Kamaya Inc RC2512JK-072K2L vs RPC63222JTE
RMC-24222JB Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, Cinetech Industrial Co Ltd RC2512JK-072K2L vs RMC-24222JB
RC12K222JTL Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RC2512JK-072K2L vs RC12K222JTL
FNF25JP-222 Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd RC2512JK-072K2L vs FNF25JP-222
RC2512JK-072K2 Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT YAGEO Corporation RC2512JK-072K2L vs RC2512JK-072K2
CTTKFR2512JTE2201 Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Central Technologies RC2512JK-072K2L vs CTTKFR2512JTE2201
FNF25JY-222 Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd RC2512JK-072K2L vs FNF25JY-222
RCM6432J222CS Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, Samsung Electro-Mechanics RC2512JK-072K2L vs RCM6432J222CS
RCS6432J222CS Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, Samsung Electro-Mechanics RC2512JK-072K2L vs RCS6432J222CS

Related Parts for RC2512JK-072K2L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC2512JK-072K2L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC2512JK-072K2L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RC2512JK-072K2L would you like to use for your alert(s)?
  • Please alert me when RC2512JK-072K2L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC2512JK-072K2L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC2512JK-072K2L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC2512JK-072K2L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC2512JK-072K2L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC2512JK-072K2L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: