Part Details for RC2512JK-073K9 by YAGEO Corporation
Overview of RC2512JK-073K9 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2512JK-073K9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC2512JK-073K9
|
TME | Resistor: thick film, SMD, 2512, 3.9kΩ, 1W, ±5%, -55÷155°C Min Qty: 4000 | 0 |
|
$0.0297 | RFQ |
Part Details for RC2512JK-073K9
RC2512JK-073K9 CAD Models
RC2512JK-073K9 Part Data Attributes
|
RC2512JK-073K9
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512JK-073K9
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 3900ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC2512 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC2512(J TOL) | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC2512JK-073K9
This table gives cross-reference parts and alternative options found for RC2512JK-073K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512JK-073K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-24392JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 3900ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RC2512JK-073K9 vs RMC-24392JB |
RC12K392JTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 3900ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RC2512JK-073K9 vs RC12K392JTG |
CQ121WJ0392T4E | Fixed Resistor, 1W, 3900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RC2512JK-073K9 vs CQ121WJ0392T4E |
RCM6432J392CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 3900ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RC2512JK-073K9 vs RCM6432J392CS |
FNF25JY-392 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3900ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC2512JK-073K9 vs FNF25JY-392 |
232276260392 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3900ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2512JK-073K9 vs 232276260392 |
CR2512J10392G | Fixed Resistor, Metal Glaze/thick Film, 1W, 3900ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RC2512JK-073K9 vs CR2512J10392G |
RTT25392JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 3900ohm, 200V, 5% +/-Tol, 200ppm/Cel, 2512, | Ralec | RC2512JK-073K9 vs RTT25392JTE |
9C25121W3901JKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3900ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RC2512JK-073K9 vs 9C25121W3901JKPF5 |
FNF25JX-392 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3900ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC2512JK-073K9 vs FNF25JX-392 |