Part Details for RC2512JK-7W10RL by YAGEO Corporation
Overview of RC2512JK-7W10RL by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2512JK-7W10RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M9788
|
Newark | Surface Mount Chip Resistor, Thick Film, Rc Series, 10 Ohm, 2 W, 5%, 200 V, 2512 [6432 Metric] Rohs Compliant: Yes |Yageo RC2512JK-7W10RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4050 |
|
$0.2050 / $0.2870 | Buy Now |
DISTI #
68AK8439
|
Newark | Res, 10R, 5%, 2W, Thick Film, 2512 Rohs Compliant: Yes |Yageo RC2512JK-7W10RL Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.1470 / $0.1700 | Buy Now |
DISTI #
58AK3478
|
Newark | Thick Film Chip-R Rc Series 2512 (6432) 10 Ohm ±5% 2 Rohs Compliant: Yes |Yageo RC2512JK-7W10RL Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1780 / $0.1960 | Buy Now |
DISTI #
13-RC2512JK-7W10RLCT-ND
|
DigiKey | RES 10 OHM 5% 2W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13388 In Stock |
|
$0.1200 / $0.6900 | Buy Now |
DISTI #
RC2512JK-7W10RL
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 5%, 2 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2512JK-7W10RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0913 / $0.1026 | Buy Now |
DISTI #
53M9788
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 5%, 2 W, 2512 [6332 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 53M9788) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 28 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.2050 / $0.2880 | Buy Now |
DISTI #
603-RC2512JK-7W10RL
|
Mouser Electronics | Thick Film Resistors - SMD 10 Ohms 2 W 2512 5% RoHS: Compliant | 3890 |
|
$0.1090 / $0.6200 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 10 OHM 5% RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0896 / $0.0997 | Buy Now |
DISTI #
RC2512JK-7W10RL
|
TTI | Thick Film Resistors - SMD 10 Ohms 2 W 2512 5% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0900 / $0.1060 | Buy Now |
DISTI #
WRC51328
|
Rutronik | HP2512 10R 5% 2W HIGHPOWER RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 12000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1046 / $0.1207 | Buy Now |
Part Details for RC2512JK-7W10RL
RC2512JK-7W10RL CAD Models
RC2512JK-7W10RL Part Data Attributes
|
RC2512JK-7W10RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512JK-7W10RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 2W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks, 4 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC2512JK-7W10RL
This table gives cross-reference parts and alternative options found for RC2512JK-7W10RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512JK-7W10RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWMC63-10R0JB | Fixed Resistor, 2W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2513, CHIP | Kamaya Inc | RC2512JK-7W10RL vs TWMC63-10R0JB |
RK73BW3A2RTTED100J | Fixed Resistor, Metal Glaze/thick Film, 2W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512JK-7W10RL vs RK73BW3A2RTTED100J |
RK73BW3A2TTED100J | Fixed Resistor, Metal Glaze/thick Film, 2W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512JK-7W10RL vs RK73BW3A2TTED100J |
RK73BW3A2RTTE100J | Fixed Resistor, Metal Glaze/thick Film, 2W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512JK-7W10RL vs RK73BW3A2RTTE100J |