RC3-2512S-16R0G
International Manufacturing Services Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 2W, 16ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Overview of RC3-2512S-16R0G by International Manufacturing Services Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC3-2512S-16R0G by International Manufacturing Services Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC3-2512S-16R0G by International Manufacturing Services Inc

RC3-2512S-16R0G
International Manufacturing Services Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
INTERNATIONAL MANUFACTURING SERVICES INC
Package Description
, 2512
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.71 mm
Package Length
6.3 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.2 mm
Packing Method
BULK; TR; WAFFLE PACK
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
16 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
THICK FILM/METAL GLAZE
Terminal Finish
Platinum/Silver (Pt/Ag)
Terminal Shape
WRAPAROUND
Tolerance
2%
Working Voltage
200 V
Want to compare parts?
  1. RC3-2512S-16R0G
    International Manufacturing Services Inc
    Fixed Resistor, Metal Glaze/thick Film, 2W, 16ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC3-2512S-16R0G by International Manufacturing Services Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC3-2512S-16R0G by International Manufacturing Services Inc

Select Manufacturer
Which Manufacturer of RC3-2512S-16R0G would you like to use for your alert(s)?
  • Please alert me when RC3-2512S-16R0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC3-2512S-16R0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC3-2512S-16R0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC3-2512S-16R0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC3-2512S-16R0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC3-2512S-16R0G by International Manufacturing Services Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: