Part Details for RC32GF6R8J by Defense Logistics Agency
Overview of RC32GF6R8J by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for RC32GF6R8J
RC32GF6R8J CAD Models
RC32GF6R8J Part Data Attributes
|
RC32GF6R8J
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
RC32GF6R8J
Defense Logistics Agency
Fixed Resistor, Carbon Composition, 6.8ohm, 5% +/-Tol, 813ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-11F | |
Resistance | 6.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Temperature Coefficient | 813 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |