Part Details for RC422-100-101-30FT by AirBorn Inc
Overview of RC422-100-101-30FT by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6ARJ45SNNB-030 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNB-030 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Blue 30ft | |
MP-6ARJ45SNNG-030 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNG-030 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Green 30ft | |
MP-6ARJ45SNNK-030 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNK-030 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Black 30ft |
Price & Stock for RC422-100-101-30FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-RC422-100-101-30FT-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 5 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$288.9700 | Buy Now |
DISTI #
479-RC422-10010130FT
|
Mouser Electronics | Rectangular MIL Spec Connectors Board to Board .075" 4Row/25COL Fem Thrd RoHS: Compliant | 0 |
|
$301.3100 / $316.8600 | Order Now |
DISTI #
RC422-100-101-30FT
|
TTI | Rectangular MIL Spec Connectors Board to Board .075" 4Row/25COL Fem Thrd Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$108.7000 / $313.6900 | Buy Now |
Part Details for RC422-100-101-30FT
RC422-100-101-30FT CAD Models
RC422-100-101-30FT Part Data Attributes
|
RC422-100-101-30FT
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RC422-100-101-30FT
AirBorn Inc
Board Stacking Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AirBorn | |
Body Breadth | 0.35 inch | |
Body Depth | 0.3 inch | |
Body Length | 2.364 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.095 inch | |
Terminal Pitch | 1.91 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 100 |
Alternate Parts for RC422-100-101-30FT
This table gives cross-reference parts and alternative options found for RC422-100-101-30FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC422-100-101-30FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC422-052-101-30FT | Board Stacking Connector | AirBorn Inc | RC422-100-101-30FT vs RC422-052-101-30FT |