| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RC4558DR | Texas Instruments | $0.1201 | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8 | RC4558D vs RC4558DR |
| RC4558DRG3 | Texas Instruments | $0.1311 | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8 | RC4558D vs RC4558DRG3 |
| RC4558DG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8 | RC4558D vs RC4558DG4 |
| RC4558DE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8 | RC4558D vs RC4558DE4 |
Part Details for RC4558D by Texas Instruments
Results Overview of RC4558D by Texas Instruments
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC4558D Information
RC4558D by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for RC4558D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-9650-5-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Container: Tube |
2548 Tube |
|
$0.4280 / $0.8800 | Buy Now |
|
DISTI #
86014452
|
Verical | Op Amp Dual GP ±15V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 498 Package Multiple: 1 Date Code: 0401 | Americas - 3525 |
|
$0.4671 / $0.7534 | Buy Now |
|
DISTI #
86011268
|
Verical | Op Amp Dual GP ±15V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 498 Package Multiple: 1 Date Code: 0601 | Americas - 2853 |
|
$0.4671 / $0.7534 | Buy Now |
|
DISTI #
86012794
|
Verical | Op Amp Dual GP ±15V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 498 Package Multiple: 1 | Americas - 1539 |
|
$0.4671 / $0.7534 | Buy Now |
|
DISTI #
86025280
|
Verical | Op Amp Dual GP ±15V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 498 Package Multiple: 1 Date Code: 1301 | Americas - 1500 |
|
$0.4671 / $0.7534 | Buy Now |
|
DISTI #
88044842
|
Verical | Op Amp Dual GP ±15V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 498 Package Multiple: 1 Date Code: 9701 | Americas - 815 |
|
$0.4671 / $0.7534 | Buy Now |
|
|
Bristol Electronics | Op Amp Dual GP ±15V 8-Pin SOIC Tube | 3192 |
|
RFQ | |
|
|
Bristol Electronics | Op Amp Dual GP ±15V 8-Pin SOIC Tube Min Qty: 1 | 300 |
|
$0.3372 / $1.0538 | Buy Now |
|
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR,SOP,8PIN,PLASTIC | 240 |
|
$0.6530 / $1.3060 | Buy Now |
|
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR,SOP,8PIN,PLASTIC | 240 |
|
$0.4215 / $1.4050 | Buy Now |
US Tariff Estimator: RC4558D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RC4558D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RC4558D Part Data Attributes
|
|
RC4558D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
RC4558D
Texas Instruments
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.8 µA | |
| Bias Current-Max (IIB) @25C | 0.5 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.2 µA | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 1.1 V/Us | |
| Slew Rate-Nom | 1.7 V/Us | |
| Supply Current-Max | 5.6 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 15000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for RC4558D
This table gives cross-reference parts and alternative options found for RC4558D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC4558D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
RC4558D Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the RC4558D is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
While the RC4558D can be used as a comparator, it's not the best choice due to its relatively slow slew rate (0.5V/μs) and limited bandwidth (1.5MHz). A dedicated comparator like the LM339 or LM2901 would be a better option.
-
To ensure stability, make sure to follow proper compensation techniques, such as adding a capacitor in parallel with the feedback resistor to reduce the gain-bandwidth product. Additionally, ensure that the feedback loop has a sufficient phase margin (>45°) to prevent oscillations.
-
The input impedance of the RC4558D is typically around 2MΩ, which is relatively high. This makes it suitable for use in high-impedance circuits, such as audio amplifiers or sensors.
-
Yes, the RC4558D can be used in a single-supply configuration, but it's essential to ensure that the input voltage is within the common-mode range (VCC-1.5V to VCC+1.5V) to maintain proper operation.