| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RC4558DRG3 | Texas Instruments | $0.1311 | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8 | RC4558DR vs RC4558DRG3 |
| RC4558D | Texas Instruments | $0.4170 | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8 | RC4558DR vs RC4558D |
| RC4558DG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8 | RC4558DR vs RC4558DG4 |
| RC4558DE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8 | RC4558DR vs RC4558DE4 |
Part Details for RC4558DR by Texas Instruments
Results Overview of RC4558DR by Texas Instruments
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC4558DR Information
RC4558DR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for RC4558DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33AH4711
|
Newark | Op Amp, Texas Instruments Rc4558Dr, |Texas Instruments RC4558DR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1355 |
|
$0.0920 / $0.2250 | Buy Now |
|
DISTI #
33AH4711RL
|
Newark | Op Amp, Texas Instruments Rc4558Dr, |Texas Instruments RC4558DR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 1355 |
|
$0.0920 / $0.1150 | Buy Now |
|
DISTI #
296-14634-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Container: Cut Tape |
9257 Cut Tape |
|
$0.0975 / $0.2300 | Buy Now |
|
DISTI #
296-14634-6-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Container: Digi-Reel |
9257 Digi-Reel® |
|
$0.0975 / $0.2300 | Buy Now |
|
DISTI #
296-14634-2-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 2500 Container: Tape & Reel |
9257 Tape & Reel |
|
$0.0843 / $0.0925 | Buy Now |
|
DISTI #
595-RC4558DR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual GP Op Amp A 595 -RC4558D A 595-RC45 A 595-RC4558D RoHS: Compliant | 15045 |
|
$0.0890 / $0.2300 | Buy Now |
|
DISTI #
93334395
|
Verical | Op Amp Dual GP ±15V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 6774 |
|
$0.0864 / $0.1245 | Buy Now |
|
|
Bristol Electronics | Op Amp Dual GP ±15V 8-Pin SOIC T/R | 2205 |
|
RFQ | |
|
|
Quest Components | DUAL OP-AMP, 7500 UV OFFSET-MAX, 3 MHZ BAND WIDTH, PDSO8 | 2 |
|
$0.9450 | Buy Now |
|
DISTI #
RC4558DR
|
TME | IC: operational amplifier, 3MHz, Ch: 2, ±5÷15VDC, SO8, 6mV Min Qty: 1 | 677 |
|
$0.0840 / $0.2200 | Buy Now |
US Tariff Estimator: RC4558DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RC4558DR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RC4558DR Part Data Attributes
|
|
RC4558DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
RC4558DR
Texas Instruments
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.8 µA | |
| Bias Current-Max (IIB) @25C | 0.5 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.2 µA | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 1.1 V/Us | |
| Slew Rate-Nom | 1.7 V/Us | |
| Supply Current-Max | 5.6 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 15000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for RC4558DR
This table gives cross-reference parts and alternative options found for RC4558DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC4558DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
RC4558DR Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the RC4558DR is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (RθJA) of 125°C/W.
-
While the RC4558DR can be used as a comparator, it's not the best choice due to its relatively slow slew rate (0.5V/μs) and limited bandwidth (1.5MHz). A dedicated comparator like the LM339 or LM2901 would be a better option.
-
To ensure stability, make sure to follow proper compensation techniques, such as adding a capacitor in the feedback loop or using a resistor in series with the feedback capacitor. Additionally, ensure that the gain-bandwidth product is not exceeded, and the phase margin is sufficient.
-
The input impedance of the RC4558DR is typically around 2MΩ, but it can vary depending on the specific application and operating conditions. It's essential to consider the input impedance when designing the circuit to ensure proper signal transmission.
-
The RC4558DR is rated for operation up to 125°C, but its performance may degrade at higher temperatures. If you need to operate the device in a high-temperature environment, consider using a more temperature-stable op-amp or taking additional thermal management measures.