| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RC4558PWRE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8 | RC4558PWR vs RC4558PWRE4 |
Part Details for RC4558PWR by Texas Instruments
Results Overview of RC4558PWR by Texas Instruments
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC4558PWR Information
RC4558PWR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| RC4558PWR | Texas Instruments | Dual General-Purpose Operational Amplifier 8-TSSOP 0 to 70 |
Price & Stock for RC4558PWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-13789-2-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8TSSOP Min Qty: 2000 Container: Tape & Reel |
7250 Tape & Reel |
|
$0.0849 / $0.0936 | Buy Now |
|
DISTI #
296-13789-6-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8TSSOP Min Qty: 1 Container: Digi-Reel |
1250 Digi-Reel® |
|
$0.0975 / $0.2300 | Buy Now |
|
DISTI #
296-13789-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8TSSOP Min Qty: 1 Container: Cut Tape |
1250 Cut Tape |
|
$0.0975 / $0.2300 | Buy Now |
|
DISTI #
595-RC4558PWR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual GP Op Amp. A 59 5-RC4558PW A 595-RC A 595-RC4558PW RoHS: Compliant | 936 |
|
$0.0890 / $0.2300 | Buy Now |
|
DISTI #
86281836
|
Verical | Op Amp Dual GP ±15V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 3547 Package Multiple: 1 Date Code: 1001 | Americas - 101970 |
|
$0.0790 / $0.1058 | Buy Now |
|
DISTI #
88044452
|
Verical | Op Amp Dual GP ±15V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 3547 Package Multiple: 1 Date Code: 0501 | Americas - 4000 |
|
$0.0790 / $0.1058 | Buy Now |
|
|
Bristol Electronics | Op Amp Dual GP ±15V 8-Pin TSSOP T/R Min Qty: 1 | 50 |
|
$0.3750 / $0.7500 | Buy Now |
|
|
Quest Components | 40 |
|
$0.3000 / $1.0000 | Buy Now | |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 105970 |
|
$0.0632 / $0.1019 | Buy Now |
|
DISTI #
86281836
|
Verical | Op Amp Dual GP ±15V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 3547 Package Multiple: 1 Date Code: 1001 | Americas - 101970 |
|
$0.0790 / $0.1058 | Buy Now |
US Tariff Estimator: RC4558PWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RC4558PWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RC4558PWR Part Data Attributes
|
|
RC4558PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
RC4558PWR
Texas Instruments
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.8 µA | |
| Bias Current-Max (IIB) @25C | 0.5 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.2 µA | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.4 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Min | 1.1 V/Us | |
| Slew Rate-Nom | 1.7 V/Us | |
| Supply Current-Max | 5.6 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 15000 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for RC4558PWR
This table gives cross-reference parts and alternative options found for RC4558PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC4558PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
RC4558PWR Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the RC4558PWR is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (RθJA) of 125°C/W.
-
While the RC4558PWR can operate up to 125°C, it's not recommended to use it in high-temperature environments above 85°C without proper heat sinking and thermal management, as it may affect the device's reliability and lifespan.
-
To ensure stability, make sure to follow the recommended compensation capacitor values and placement, and consider adding a zero-pin or a lead network to improve phase margin and stability.
-
While the RC4558PWR can be used as a comparator, it's not recommended due to its relatively slow slew rate (0.5V/μs) and limited bandwidth (1.5MHz). A dedicated comparator like the LM339 or LM2901 would be a better choice.
-
To minimize noise and ensure optimal performance, follow good PCB design practices, such as keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device.