| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RC4580QDRQ1 | Texas Instruments | $0.5052 | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8 | RC4580IDR vs RC4580QDRQ1 |
| RC4580IDRE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8 | RC4580IDR vs RC4580IDRE4 |
| RC4580IDE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8 | RC4580IDR vs RC4580IDE4 |
| RC4580IDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8 | RC4580IDR vs RC4580IDRG4 |
Part Details for RC4580IDR by Texas Instruments
Results Overview of RC4580IDR by Texas Instruments
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC4580IDR Information
RC4580IDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| RC4580IDRG4 | Texas Instruments | Dual Audio Operational Amplifier 8-SOIC -40 to 85 | |
| RC4580IDR | Texas Instruments | Dual Audio Operational Amplifier 8-SOIC -40 to 85 |
Price & Stock for RC4580IDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AJ8863
|
Newark | Op Amp, Texas Instruments Rc4580Idr, |Texas Instruments RC4580IDR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4820 |
|
$0.1330 / $0.3140 | Buy Now |
|
DISTI #
26AJ8863RL
|
Newark | Op Amp, Texas Instruments Rc4580Idr, |Texas Instruments RC4580IDR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 4820 |
|
$0.1330 / $0.1660 | Buy Now |
|
DISTI #
296-15367-1-ND
|
DigiKey | IC AUDIO 2 CIRCUIT 8SOIC Min Qty: 1 Container: Cut Tape |
34342 Cut Tape |
|
$0.1422 / $0.3200 | Buy Now |
|
DISTI #
296-15367-2-ND
|
DigiKey | IC AUDIO 2 CIRCUIT 8SOIC Min Qty: 2500 Container: Tape & Reel |
34342 Tape & Reel |
|
$0.1241 / $0.1353 | Buy Now |
|
DISTI #
296-15367-6-ND
|
DigiKey | IC AUDIO 2 CIRCUIT 8SOIC Min Qty: 1 Container: Digi-Reel |
34342 Digi-Reel® |
|
$0.1422 / $0.3200 | Buy Now |
|
DISTI #
595-RC4580IDR
|
Mouser Electronics | Audio Amplifiers Dual Audio Oper Ampl ifiers A 595-RC4580 A 595-RC4580ID RoHS: Compliant | 8012 |
|
$0.1310 / $0.3200 | Buy Now |
|
|
Quest Components | DUAL OP-AMP, 3000 UV OFFSET-MAX, 12 MHZ BAND WIDTH, PDSO8 | 32 |
|
$0.1536 | Buy Now |
|
|
Quest Components | DUAL OP-AMP, 3000 UV OFFSET-MAX, 12 MHZ BAND WIDTH, PDSO8 | 9 |
|
$0.6576 / $0.8220 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 694 |
|
$0.0937 / $0.1511 | Buy Now |
|
DISTI #
RC4580IDR
|
TME | IC: operational amplifier, 12MHz, Ch: 2, ±2÷16VDC, SO8, 3mV Min Qty: 1 | 1445 |
|
$0.1290 / $0.3000 | Buy Now |
US Tariff Estimator: RC4580IDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RC4580IDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RC4580IDR Part Data Attributes
|
|
RC4580IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
RC4580IDR
Texas Instruments
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.5 µA | |
| Bias Current-Max (IIB) @25C | 0.5 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 110 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.2 µA | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.905 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Out Line | |
| Packing Method | Tr, 13 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 5 V/Us | |
| Supply Current-Max | 9 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 12000 | |
| Voltage Gain-Min | 31622.776 | |
| Wideband | No | |
| Width | 3.895 Mm |
Alternate Parts for RC4580IDR
This table gives cross-reference parts and alternative options found for RC4580IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC4580IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
RC4580IDR Frequently Asked Questions (FAQ)
-
It's essential to follow a good layout and placement strategy to minimize noise and ensure optimal performance. Place the RC4580IDR close to the power amplifier, use a solid ground plane, and keep the input and output traces short and separate.
-
To minimize noise and distortion, use a low-ESR capacitor for decoupling, ensure a stable power supply, and keep the input signal amplitude within the recommended range. Additionally, use a high-quality PCB with a solid ground plane and minimize trace lengths.
-
The maximum power dissipation for the RC4580IDR is 1.4W. Ensure that the device is properly heat-sinked and the ambient temperature is within the recommended range to prevent overheating.
-
The RC4580IDR is rated for operation up to 85°C. However, it's essential to consider the device's power dissipation and thermal resistance when operating in high-temperature environments. Ensure proper heat sinking and thermal management to prevent overheating.
-
Common issues with the RC4580IDR include oscillation, distortion, and noise. To troubleshoot, check the power supply, input signal amplitude, and PCB layout. Ensure that the device is properly decoupled, and the input and output traces are properly terminated.