Part Details for RCA06121R50FKEALS by Vishay Intertechnologies
Overview of RCA06121R50FKEALS by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCA06121R50FKEALS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCA06121R50FKEALS
|
Avnet Americas | Res Thick Film 0612 1.5Ohm 1% 3/4W ±100ppm/K Molded Paper T/R - Tape and Reel (Alt: RCA06121R50FKEALS) Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0410 / $0.1080 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0788 | Buy Now |
DISTI #
RCA06121R50FKEALS
|
Avnet Americas | Res Thick Film 0612 1.5Ohm 1% 3/4W ±100ppm/K Molded Paper T/R - Tape and Reel (Alt: RCA06121R50FKEALS) Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0410 / $0.1080 | Buy Now |
DISTI #
RCA06121R50FKEALS
|
Avnet Americas | Res Thick Film 0612 1.5Ohm 1% 3/4W ±100ppm/K Molded Paper T/R - Tape and Reel (Alt: RCA06121R50FKEALS) Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0410 / $0.1080 | Buy Now |
Part Details for RCA06121R50FKEALS
RCA06121R50FKEALS CAD Models
RCA06121R50FKEALS Part Data Attributes
|
RCA06121R50FKEALS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA06121R50FKEALS
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCA06121R50FKEALS
This table gives cross-reference parts and alternative options found for RCA06121R50FKEALS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA06121R50FKEALS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJB2BF1R5V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | RCA06121R50FKEALS vs ERJB2BF1R5V |