Part Details for RCA100-185G by Advanced Interconnections Corp
Overview of RCA100-185G by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for RCA100-185G
RCA100-185G CAD Models
RCA100-185G Part Data Attributes
|
RCA100-185G
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
RCA100-185G
Advanced Interconnections Corp
IC Socket, PGA100, 100 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SOCKET ADAPTER | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | BRASS/COPPER ALLOY | |
Device Socket Type | IC SOCKET ADAPTER | |
Device Type Used On | PGA100 | |
Housing Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
Number of Contacts | 100 |
Alternate Parts for RCA100-185G
This table gives cross-reference parts and alternative options found for RCA100-185G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA100-185G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCA100-42T | IC Socket, PGA100, 100 Contact(s) | Advanced Interconnections Corp | RCA100-185G vs HCA100-42T |
HCA100-68T | IC Socket, PGA100, 100 Contact(s) | Advanced Interconnections Corp | RCA100-185G vs HCA100-68T |
HCA100-185T | IC Socket, PGA100, 100 Contact(s) | Advanced Interconnections Corp | RCA100-185G vs HCA100-185T |
HCA100-185G | IC Socket, PGA100, 100 Contact(s) | Advanced Interconnections Corp | RCA100-185G vs HCA100-185G |
HCA100-68G | IC Socket, PGA100, 100 Contact(s) | Advanced Interconnections Corp | RCA100-185G vs HCA100-68G |