Part Details for RCA1206332KFKECAP by Vishay Intertechnologies
Overview of RCA1206332KFKECAP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCA1206332KFKECAP
RCA1206332KFKECAP CAD Models
RCA1206332KFKECAP Part Data Attributes:
|
RCA1206332KFKECAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA1206332KFKECAP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 332000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 332000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCA1206332KFKECAP
This table gives cross-reference parts and alternative options found for RCA1206332KFKECAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA1206332KFKECAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2BTTED3323F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 332000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RCA1206332KFKECAP vs SG73P2BTTED3323F |
RMAW32K3323FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 332000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RCA1206332KFKECAP vs RMAW32K3323FB |
RK73H2BXTED3323F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 332000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RCA1206332KFKECAP vs RK73H2BXTED3323F |
RC1206FR-13332K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 332000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCA1206332KFKECAP vs RC1206FR-13332K |
CR1206F332KD50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 332000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RCA1206332KFKECAP vs CR1206F332KD50 |
CR-06FLF--332K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 332000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RCA1206332KFKECAP vs CR-06FLF--332K |
MR12X3323FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 332000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RCA1206332KFKECAP vs MR12X3323FBL |
NMCT1206FT332K | RESISTOR, 0.25W, 1%, 100ppm, 332000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCA1206332KFKECAP vs NMCT1206FT332K |
CR32-3323-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 332000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RCA1206332KFKECAP vs CR32-3323-FL |
RK73H2BLTDB3323F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 332000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RCA1206332KFKECAP vs RK73H2BLTDB3323F |