Part Details for RCA12065K76FKEAAP by Vishay Intertechnologies
Overview of RCA12065K76FKEAAP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCA12065K76FKEAAP
RCA12065K76FKEAAP CAD Models
RCA12065K76FKEAAP Part Data Attributes:
|
RCA12065K76FKEAAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA12065K76FKEAAP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5760 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCA12065K76FKEAAP
This table gives cross-reference parts and alternative options found for RCA12065K76FKEAAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA12065K76FKEAAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW12065K76FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCA12065K76FKEAAP vs CRCW12065K76FKEAC |
RC1206F5761 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Synton-Tech Corp | RCA12065K76FKEAAP vs RC1206F5761 |
RK73H2BGBK5761F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RCA12065K76FKEAAP vs RK73H2BGBK5761F |
232272915762L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RCA12065K76FKEAAP vs 232272915762L |
RS-06K5761FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RCA12065K76FKEAAP vs RS-06K5761FT |
RMC32K5761FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RCA12065K76FKEAAP vs RMC32K5761FTP |
CR1206AFX-5761EAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RCA12065K76FKEAAP vs CR1206AFX-5761EAS |
MC1206L6F5761SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | RCA12065K76FKEAAP vs MC1206L6F5761SE |
MC1206-5761-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RCA12065K76FKEAAP vs MC1206-5761-FT101W |
MR12X5761FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RCA12065K76FKEAAP vs MR12X5761FTL |