Part Details for RCA1206649KFKEVAP by Vishay Intertechnologies
Overview of RCA1206649KFKEVAP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCA1206649KFKEVAP
RCA1206649KFKEVAP CAD Models
RCA1206649KFKEVAP Part Data Attributes
|
RCA1206649KFKEVAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA1206649KFKEVAP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PRESSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 649000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCA1206649KFKEVAP
This table gives cross-reference parts and alternative options found for RCA1206649KFKEVAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA1206649KFKEVAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232272916494L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RCA1206649KFKEVAP vs 232272916494L |
MC1206P-6493-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RCA1206649KFKEVAP vs MC1206P-6493-FT101W |
RMSW32K6493FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RCA1206649KFKEVAP vs RMSW32K6493FB |
FCF06FS-6493 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RCA1206649KFKEVAP vs FCF06FS-6493 |
MC1206-6493-FT | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 649000ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | RCA1206649KFKEVAP vs MC1206-6493-FT |
RC1206FR-13649KP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RCA1206649KFKEVAP vs RC1206FR-13649KP |
MR12X6493FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RCA1206649KFKEVAP vs MR12X6493FGL |
RK73H2BXTDD6493F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RCA1206649KFKEVAP vs RK73H2BXTDD6493F |
WCR1206LF-6493-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RCA1206649KFKEVAP vs WCR1206LF-6493-F-P-LT |
CR-06FA7--649K | Fixed Resistor, 0.25W, 649000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RCA1206649KFKEVAP vs CR-06FA7--649K |