Part Details for RCA12101K30FKECHP by Vishay Intertechnologies
Overview of RCA12101K30FKECHP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCA12101K30FKECHP
RCA12101K30FKECHP CAD Models
RCA12101K30FKECHP Part Data Attributes
|
RCA12101K30FKECHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA12101K30FKECHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCA12101K30FKECHP
This table gives cross-reference parts and alternative options found for RCA12101K30FKECHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA12101K30FKECHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPCH35K1301FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RCA12101K30FKECHP vs RPCH35K1301FB |
RPCH35K132FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RCA12101K30FKECHP vs RPCH35K132FB |
RMCS1210FT1K30-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RCA12101K30FKECHP vs RMCS1210FT1K30-HP |
CPW40-1301-FL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | ASJ Holdings Limited | RCA12101K30FKECHP vs CPW40-1301-FL |
PWR14F1301TEQ | Fixed Resistor, 0.75W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RCA12101K30FKECHP vs PWR14F1301TEQ |
NRCPS25F132TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RCA12101K30FKECHP vs NRCPS25F132TRQYF |
RPGW35K1301FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RCA12101K30FKECHP vs RPGW35K1301FB |
RPGW35K132FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RCA12101K30FKECHP vs RPGW35K132FB |
RBX35K132FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RCA12101K30FKECHP vs RBX35K132FB |
ACTH001210-1301FTP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RCA12101K30FKECHP vs ACTH001210-1301FTP |