Part Details for RCA1210270KJNEB by Vishay Intertechnologies
Overview of RCA1210270KJNEB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCA1210270KJNEB
RCA1210270KJNEB CAD Models
RCA1210270KJNEB Part Data Attributes:
|
RCA1210270KJNEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA1210270KJNEB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 11.25 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RCA1210270KJNEB
This table gives cross-reference parts and alternative options found for RCA1210270KJNEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA1210270KJNEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2ETBK274J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RCA1210270KJNEB vs SG73P2ETBK274J |
RMC35-274JTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RCA1210270KJNEB vs RMC35-274JTE |
SG73S2ELTED274J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RCA1210270KJNEB vs SG73S2ELTED274J |
RK73B2ERTBK274J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 270000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RCA1210270KJNEB vs RK73B2ERTBK274J |
RK73B2ERTTE274J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RCA1210270KJNEB vs RK73B2ERTTE274J |
CR35-274JB | Fixed Resistor, 0.5W, 270000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RCA1210270KJNEB vs CR35-274JB |
RK73B2ETBK274J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RCA1210270KJNEB vs RK73B2ETBK274J |
SG73S2ELBK274J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RCA1210270KJNEB vs SG73S2ELBK274J |
RK73B2ELBK274J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RCA1210270KJNEB vs RK73B2ELBK274J |
SG73S2ETTED274J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RCA1210270KJNEB vs SG73S2ETTED274J |