Part Details for RCA121034R8FKEBAP by Vishay Intertechnologies
Overview of RCA121034R8FKEBAP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCA121034R8FKEBAP
RCA121034R8FKEBAP CAD Models
RCA121034R8FKEBAP Part Data Attributes
|
RCA121034R8FKEBAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA121034R8FKEBAP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 11.25 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 34.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCA121034R8FKEBAP
This table gives cross-reference parts and alternative options found for RCA121034R8FKEBAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA121034R8FKEBAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF121034R81%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RCA121034R8FKEBAP vs CLF121034R81%100PPM/KKB8 |
RK73H2ERTTED34R8F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RCA121034R8FKEBAP vs RK73H2ERTTED34R8F |
239073553489L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCA121034R8FKEBAP vs 239073553489L |
CR35-34R8FB | Fixed Resistor, 0.5W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RCA121034R8FKEBAP vs CR35-34R8FB |
RK73H2EGBK34R8F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RCA121034R8FKEBAP vs RK73H2EGBK34R8F |
RMSW35K34R8FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RCA121034R8FKEBAP vs RMSW35K34R8FB |
CR35-34R8FV | Fixed Resistor, 0.5W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RCA121034R8FKEBAP vs CR35-34R8FV |
TFP1210R34R8FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | RCA121034R8FKEBAP vs TFP1210R34R8FA-T5 |
RMC-2034R8FR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | RCA121034R8FKEBAP vs RMC-2034R8FR |
NRCW25F34R8TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RCA121034R8FKEBAP vs NRCW25F34R8TRF |