Part Details for RCA12107K871%100ET5E3 by Vishay Intertechnologies
Overview of RCA12107K871%100ET5E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCA12107K871%100ET5E3
RCA12107K871%100ET5E3 CAD Models
RCA12107K871%100ET5E3 Part Data Attributes
|
RCA12107K871%100ET5E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA12107K871%100ET5E3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 11 1/4 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Reference Standard | AEC-Q200 | |
Resistance | 7870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCA12107K871%100ET5E3
This table gives cross-reference parts and alternative options found for RCA12107K871%100ET5E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA12107K871%100ET5E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG1210F7K87 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | RCA12107K871%100ET5E3 vs CRG1210F7K87 |
RK73H2ERTTDD7871F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RCA12107K871%100ET5E3 vs RK73H2ERTTDD7871F |
RMC-207871FR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | RCA12107K871%100ET5E3 vs RMC-207871FR |
RTT127871FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RCA12107K871%100ET5E3 vs RTT127871FP3 |
RMC-207871FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | RCA12107K871%100ET5E3 vs RMC-207871FB |
WR10X7871FDLV | Fixed Resistor, 0.5W, 7870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Walsin Technology Corporation | RCA12107K871%100ET5E3 vs WR10X7871FDLV |
CR357871FB | Fixed Resistor, 0.25W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RCA12107K871%100ET5E3 vs CR357871FB |
RK73H2ETBK7871F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RCA12107K871%100ET5E3 vs RK73H2ETBK7871F |
RPC1210FT7K87 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCA12107K871%100ET5E3 vs RPC1210FT7K87 |
RMC35K7871FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RCA12107K871%100ET5E3 vs RMC35K7871FB |