Part Details for RCA121833R0FKEKLS by Vishay Intertechnologies
Overview of RCA121833R0FKEKLS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCA121833R0FKEKLS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCA121833R0FKEKLS
|
Avnet Americas | SMD Chip Resistor, 33 Ohm, ± 1%, 1 W, 1218 [3246 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: RCA121833R0FKEKLS) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1596 / $0.2392 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1744 | Buy Now |
DISTI #
RCA121833R0FKEKLS
|
Avnet Abacus | SMD Chip Resistor, 33 Ohm, � 1%, 1 W, 1218 [3246 Metric], Thick Film, Anti-Sulfur (Alt: RCA121833R0FKEKLS) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCA121833R0FKEKLS
RCA121833R0FKEKLS CAD Models
RCA121833R0FKEKLS Part Data Attributes:
|
RCA121833R0FKEKLS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA121833R0FKEKLS
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.6 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCA121833R0FKEKLS
This table gives cross-reference parts and alternative options found for RCA121833R0FKEKLS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA121833R0FKEKLS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR18X33R0FTL | Fixed Resistor, 1W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RCA121833R0FKEKLS vs WR18X33R0FTL |
WK73R2JTBK33R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 33ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | KOA Speer Electronics Inc | RCA121833R0FKEKLS vs WK73R2JTBK33R0F |
RMCW1218FT33R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | SEI Stackpole Electronics Inc | RCA121833R0FKEKLS vs RMCW1218FT33R0 |