Part Details for RCA122510R0FKEGLS by Vishay Intertechnologies
Overview of RCA122510R0FKEGLS by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for RCA122510R0FKEGLS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC8128
|
Newark | Rca1225-Ls 100 10R 1% E67 E3 |Vishay RCA122510R0FKEGLS RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3130 / $0.3430 | Buy Now |
DISTI #
RCA122510R0FKEGLS
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 1%, 2 W, 1225 [3264 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: RCA122510R0FKEGLS) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2928 | Buy Now |
DISTI #
71-RCA122510R0FKEGLS
|
Mouser Electronics | Thick Film Resistors - SMD RCA1225-LS 100 10R 1% E67 e3 RoHS: Compliant | 2000 |
|
$0.2790 / $0.8100 | Buy Now |
|
Future Electronics | RCA Series 2512 10 Ohm ±1 % 2 W ±100 ppm/K Surface Mount Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2700 / $0.2900 | Buy Now |
DISTI #
RCA122510R0FKEGLS
|
Avnet Abacus | SMD Chip Resistor, 10 Ohm, � 1%, 2 W, 1225 [3264 Metric], Thick Film, Anti-Sulfur (Alt: RCA122510R0FKEGLS) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803605155421
|
Chip1Stop | Res Thick Film 1225 10 Ohm 1% 2W ±100ppm/C Sulfur Resistant Wide Terminal SMD Automotive T/R RoHS: Compliant pbFree: Yes | 6 |
|
$0.3150 | Buy Now |
Part Details for RCA122510R0FKEGLS
RCA122510R0FKEGLS CAD Models
RCA122510R0FKEGLS Part Data Attributes
|
RCA122510R0FKEGLS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA122510R0FKEGLS
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1225 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |