Part Details for RCA122549R9FKEGLS by Vishay Intertechnologies
Overview of RCA122549R9FKEGLS by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCA122549R9FKEGLS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC8153
|
Newark | Rca1225-Ls 100 49R9 1% E67 E3 |Vishay RCA122549R9FKEGLS Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3130 / $0.3430 | Buy Now |
DISTI #
RCA122549R9FKEGLS
|
Avnet Americas | Res Thick Film 1225 49.9Ohm 1% 2W ±100ppm/K Molded T/R - Tape and Reel (Alt: RCA122549R9FKEGLS) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 2000 |
|
$0.2522 / $0.2704 | Buy Now |
DISTI #
71-RCA122549R9FKEGLS
|
Mouser Electronics | Thick Film Resistors - SMD 49.9 OHM 1% RoHS: Compliant | 1890 |
|
$0.2850 / $0.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$0.2860 | Buy Now |
DISTI #
RCA122549R9FKEGLS
|
TTI | Thick Film Resistors - SMD 49.9 OHM 1% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2850 | Buy Now |
Part Details for RCA122549R9FKEGLS
RCA122549R9FKEGLS CAD Models
RCA122549R9FKEGLS Part Data Attributes
|
RCA122549R9FKEGLS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA122549R9FKEGLS
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 49.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1225 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCA122549R9FKEGLS
This table gives cross-reference parts and alternative options found for RCA122549R9FKEGLS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA122549R9FKEGLS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA122549R9FKEHLS | Fixed Resistor, Metal Glaze/thick Film, 2W, 49.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP | Vishay Intertechnologies | RCA122549R9FKEGLS vs RCA122549R9FKEHLS |