There are no models available for this part yet.
Overview of RCA2512100RFKEGHP by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Energy and Power Systems
Automotive
Price & Stock for RCA2512100RFKEGHP by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RCA2512100RFKEGHP
|
Avnet Americas | RCA2512-HP 100 100R 1% E67 E3 - Tape and Reel (Alt: RCA2512100RFKEGHP) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3907 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$0.3810 | Buy Now |
CAD Models for RCA2512100RFKEGHP by Vishay Intertechnologies
Part Data Attributes for RCA2512100RFKEGHP by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
ANTI-SULFUR, RATED AC VOLTAGE (V): 500
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.3 mm
|
Package Style
|
SMT
|
Package Width
|
3.15 mm
|
Packing Method
|
TR, BLISTER, 7 INCH
|
Rated Power Dissipation (P)
|
1.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
500 V
|
Alternate Parts for RCA2512100RFKEGHP
This table gives cross-reference parts and alternative options found for RCA2512100RFKEGHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA2512100RFKEGHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW2512100RFKEHHP | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RCA2512100RFKEGHP vs CRCW2512100RFKEHHP |
MCPWR12FTEA1000 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 100ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | SPC Multicomp | RCA2512100RFKEGHP vs MCPWR12FTEA1000 |
CRCW2512100RFKEGHP | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RCA2512100RFKEGHP vs CRCW2512100RFKEGHP |
MCPWR12FTEA1000N | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 100ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 2512, | SPC Multicomp | RCA2512100RFKEGHP vs MCPWR12FTEA1000N |