-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Attenuator, 0MHz Min, 20000MHz Max
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCAT-20+ by Mini-Circuits is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3157-RCAT-20+-ND
|
DigiKey | MODULE Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0961 | Buy Now |
|
DISTI #
139-RCAT-20+
|
Mouser Electronics | Attenuators 20 dB SMT Fixed Attenuator, DC - 20000 MHz, 50? RoHS: Compliant | 408 |
|
$12.0800 / $24.2100 | Buy Now |
|
|
Win Source Electronics | 5825 |
|
$18.4973 / $27.7454 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
RCAT-20+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
RCAT-20+
Mini-Circuits
Fixed Attenuator, 0MHz Min, 20000MHz Max
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Additional Feature | High Reliability | |
| Attenuation-Nom | 20.05 Db | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Input Power-Max (CW) | 31.76 Dbm | |
| JESD-609 Code | e4 | |
| Operating Frequency-Max | 20000 Mhz | |
| Operating Frequency-Min | ||
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| RF/Microwave Device Type | Fixed Attenuator | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| VSWR-Max | 1.07 |