RCC0402200KFKED
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of RCC0402200KFKED by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RCC0402200KFKED by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # RCC0402200KFKED
Avnet Americas Resistor Medium Power Thick Film 0402 200k Ohm 1% 1/8W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: RCC0402200KFKED) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0103
$0.0103 Buy Now
DISTI # 71-RCC0402200KFKED
Mouser Electronics Thick Film Resistors - SMD 1/8W 200Kohms 1% 100ppm RoHS: Compliant 19512
  • 1 $0.1200
  • 10 $0.0570
  • 100 $0.0250
  • 1,000 $0.0180
  • 2,500 $0.0140
  • 10,000 $0.0120
  • 20,000 $0.0110
  • 50,000 $0.0100
$0.0100 / $0.1200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks 0
  • 10,000 $0.0100
$0.0100 Buy Now

CAD Models for RCC0402200KFKED by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RCC0402200KFKED by Vishay Intertechnologies

RCC0402200KFKED
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 75
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
200000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. RCC0402200KFKED
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for RCC0402200KFKED

This table gives cross-reference parts and alternative options found for RCC0402200KFKED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCC0402200KFKED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H1ETBK2003F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RCC0402200KFKED vs RK73H1ETBK2003F
RK73H1ETTPD2003F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RCC0402200KFKED vs RK73H1ETTPD2003F
SR0402FR-7W200KL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RCC0402200KFKED vs SR0402FR-7W200KL
RK73H1EGTP2003F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RCC0402200KFKED vs RK73H1EGTP2003F
RK73H1ERTTPD2003F RES,SMT,THICK FILM,200K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE KOA Corporation RCC0402200KFKED vs RK73H1ERTTPD2003F
RK73H1EGBK2003F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RCC0402200KFKED vs RK73H1EGBK2003F
RK73H1ETTP2003F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RCC0402200KFKED vs RK73H1ETTP2003F
RK73H1ERTBK2003F RES,SMT,THICK FILM,200K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE KOA Corporation RCC0402200KFKED vs RK73H1ERTBK2003F
RK73H1EGTPL2003F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RCC0402200KFKED vs RK73H1EGTPL2003F
RK73H1ETTPD2003F RES,SMT,THICK FILM,200K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE KOA Corporation RCC0402200KFKED vs RK73H1ETTPD2003F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCC0402200KFKED by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCC0402200KFKED by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RCC0402200KFKED would you like to use for your alert(s)?
  • Please alert me when RCC0402200KFKED inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCC0402200KFKED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCC0402200KFKED to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCC0402200KFKED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCC0402200KFKED.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCC0402200KFKED by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: