-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7179
|
Newark | Res, Aec-Q200, 4K99, 1%, 0.125W, 0402, Resistance:4.99Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Medium Power, Voltage Rating:75V Rohs Compliant: Yes |Vishay RCC04024K99FKED Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 89 |
|
$0.0290 / $0.1510 | Buy Now |
DISTI #
69AK8931
|
Newark | Res, 4K99, 1%, 0.125W, Thick Film, 0402 Rohs Compliant: Yes |Vishay RCC04024K99FKED Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0110 | Buy Now |
DISTI #
RCC04024K99FKED
|
Avnet Americas | Resistor Medium Power Thick Film 0402 4.99k Ohm 1% 1/8W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: RCC04024K99FKED) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0063 / $0.0137 | Buy Now |
DISTI #
73AH7179
|
Avnet Americas | Resistor Medium Power Thick Film 0402 4.99k Ohm 1% 1/8W ±100ppm/°C Molded Paper T/R - Product that comes on tape, but is not reeled (Alt: 73AH7179) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.0350 | Buy Now |
DISTI #
71-RCC04024K99FKED
|
Mouser Electronics | Thick Film Resistors - SMD 1/8W 4.99Kohms 1% 100ppm RoHS: Compliant | 65970 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0100 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 4990OHM, 75V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 | 68 |
|
$0.0450 | Buy Now |
DISTI #
RCC04024K99FKED
|
TTI | Thick Film Resistors - SMD 1/8W 4.99Kohms 1% 100ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0064 / $0.0103 | Buy Now |
DISTI #
RCC04024K99FKED
|
Avnet Americas | Resistor Medium Power Thick Film 0402 4.99k Ohm 1% 1/8W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: RCC04024K99FKED) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0063 / $0.0137 | Buy Now |
DISTI #
73AH7179
|
Avnet Americas | Resistor Medium Power Thick Film 0402 4.99k Ohm 1% 1/8W ±100ppm/°C Molded Paper T/R - Product that comes on tape, but is not reeled (Alt: 73AH7179) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.0350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCC04024K99FKED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCC04024K99FKED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RCC04024K99FKED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCC04024K99FKED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ERTTPL4991F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4990ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RCC04024K99FKED vs RK73H1ERTTPL4991F |
RK73H1EGTPD4991F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4990ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RCC04024K99FKED vs RK73H1EGTPD4991F |
RK73H1ELTPD4991F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4990ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RCC04024K99FKED vs RK73H1ELTPD4991F |
RK73H1ERTBK4991F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4990ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RCC04024K99FKED vs RK73H1ERTBK4991F |