Part Details for RCG06031M00JNEA by Vishay Intertechnologies
Overview of RCG06031M00JNEA by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCG06031M00JNEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCG06031M00JNEA
|
Avnet Americas | Res Thick Film 0603 1MegaOhm 1/10W Molded Paper T/R (Alt: RCG06031M00JNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0054 / $0.0141 | Buy Now |
DISTI #
71-RCG06031M00JNEA
|
Mouser Electronics | Thick Film Resistors - SMD .1watt 1Mohms 5% 0603 200ppm RoHS: Compliant | 14795 |
|
$0.0110 / $0.1200 | Buy Now |
DISTI #
V79:2366_23283743
|
Arrow Electronics | Res Thick Film 0603 1M Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1542 | Americas - 3035 |
|
Buy Now | |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0103 | Buy Now |
DISTI #
32678247
|
Verical | Res Thick Film 0603 1M Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1137 Package Multiple: 1 Date Code: 1542 | Americas - 3035 |
|
$0.0050 | Buy Now |
DISTI #
RCG06031M00JNEA
|
TTI | Thick Film Resistors - SMD .1watt 1Mohms 5% 0603 200ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0054 / $0.0112 | Buy Now |
Part Details for RCG06031M00JNEA
RCG06031M00JNEA CAD Models
RCG06031M00JNEA Part Data Attributes:
|
RCG06031M00JNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCG06031M00JNEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RCG06031M00JNEA
This table gives cross-reference parts and alternative options found for RCG06031M00JNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCG06031M00JNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJU03J105V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RCG06031M00JNEA vs ERJU03J105V |
CRCW0603105JRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCG06031M00JNEA vs CRCW0603105JRT1 |
CRCW0603105JRT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 1000000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | RCG06031M00JNEA vs CRCW0603105JRT1-PB |
RK73B1JRTTP105J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RCG06031M00JNEA vs RK73B1JRTTP105J |
CR16-105-JL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RCG06031M00JNEA vs CR16-105-JL |
CRCW06031M00JNED | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCG06031M00JNEA vs CRCW06031M00JNED |
232270270105 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RCG06031M00JNEA vs 232270270105 |
CR0603-JW-105GLF | CHIP RESISTOR | Bourns Inc | RCG06031M00JNEA vs CR0603-JW-105GLF |
ERJ3GEYJ105V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RCG06031M00JNEA vs ERJ3GEYJ105V |
RK73B1JRTBK105J | RES,SMT,THICK FILM,1M OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | RCG06031M00JNEA vs RK73B1JRTBK105J |