Part Details for RCG06031R00FKEA by Vishay Intertechnologies
Overview of RCG06031R00FKEA by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCG06031R00FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH8495
|
Newark | Res, 1R, 1%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Vishay RCG06031R00FKEA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0460 / $0.0740 | Buy Now |
DISTI #
RCG06031R00FKEA
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RCG06031R00FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 75000 |
|
$0.0093 / $0.0247 | Buy Now |
DISTI #
71-RCG06031R00FKEA
|
Mouser Electronics | Thick Film Resistors - SMD .1watt 1ohms 1% 0603 100ppm RoHS: Compliant | 36588 |
|
$0.0180 / $0.1900 | Buy Now |
DISTI #
V99:2348_09534710
|
Arrow Electronics | Res Thick Film 0603 1 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2234 | Americas - 6 |
|
$0.0368 / $0.1838 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0180 | Buy Now |
DISTI #
RCG06031R00FKEA
|
TTI | Thick Film Resistors - SMD .1watt 1ohms 1% 0603 100ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0178 / $0.0208 | Buy Now |
DISTI #
RCG06031R00FKEA
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RCG06031R00FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 75000 |
|
$0.0093 / $0.0247 | Buy Now |
DISTI #
RCG06031R00FKEA
|
Avnet Abacus | SMD Chip Resistor, 1 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose (Alt: RCG06031R00FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
RCG06031R00FKEA
|
Avnet Asia | SMD Chip Resistor, 1 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose (Alt: RCG06031R00FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.0199 / $0.0224 | Buy Now |
Part Details for RCG06031R00FKEA
RCG06031R00FKEA CAD Models
RCG06031R00FKEA Part Data Attributes:
|
RCG06031R00FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCG06031R00FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RCG06031R00FKEA
This table gives cross-reference parts and alternative options found for RCG06031R00FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCG06031R00FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP06031R1%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RCG06031R00FKEA vs CDP06031R1%100PPM/KKS |
CDF06031R1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RCG06031R00FKEA vs CDF06031R1%100PPM/KNP20 |
CDF06031R1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RCG06031R00FKEA vs CDF06031R1%100PPM/KNP5 |
CDP06031R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RCG06031R00FKEA vs CDP06031R1%100PPM/KNP10 |
CDP06031R1%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RCG06031R00FKEA vs CDP06031R1%100PPM/KKP20 |
CDP06031R1%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RCG06031R00FKEA vs CDP06031R1%100PPM/KKP10 |
CRCW06031R00FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCG06031R00FKEA vs CRCW06031R00FKEAC |
CDP06031R1%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RCG06031R00FKEA vs CDP06031R1%100PPM/KKP5 |
CDP06031R1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RCG06031R00FKEA vs CDP06031R1%100PPM/KNP5 |
CDP06031R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RCG06031R00FKEA vs CDP06031R1%100PPM/KNS |