Part Details for RCG08051K00JNEA by Vishay Intertechnologies
Overview of RCG08051K00JNEA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCG08051K00JNEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCG08051K00JNEA
|
Avnet Americas | Res Thick Film 0805 1kOhm 1/8W Molded Paper T/R - Tape and Reel (Alt: RCG08051K00JNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0082 / $0.0142 | Buy Now |
DISTI #
71-RCG08051K00JNEA
|
Mouser Electronics | Thick Film Resistors - SMD .125watt 1kohms 5% 0805 200ppm RoHS: Compliant | 18651 |
|
$0.0110 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0104 | Buy Now |
DISTI #
RCG08051K00JNEA
|
Avnet Americas | Res Thick Film 0805 1kOhm 1/8W Molded Paper T/R - Tape and Reel (Alt: RCG08051K00JNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0082 / $0.0142 | Buy Now |
DISTI #
RCG08051K00JNEA
|
Avnet Americas | Res Thick Film 0805 1kOhm 1/8W Molded Paper T/R - Tape and Reel (Alt: RCG08051K00JNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0082 / $0.0142 | Buy Now |
Part Details for RCG08051K00JNEA
RCG08051K00JNEA CAD Models
RCG08051K00JNEA Part Data Attributes
|
RCG08051K00JNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCG08051K00JNEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE(V): 150 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RCG08051K00JNEA
This table gives cross-reference parts and alternative options found for RCG08051K00JNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCG08051K00JNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/10-102JBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RCG08051K00JNEA vs RMC1/10-102JBA |
RMF10JT102 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RCG08051K00JNEA vs RMF10JT102 |
TSR6GTJ102V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Tateyama Kagaku Group | RCG08051K00JNEA vs TSR6GTJ102V |
FWF05JT-102 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RCG08051K00JNEA vs FWF05JT-102 |
FCF05JS-102 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RCG08051K00JNEA vs FCF05JS-102 |
RCA08051K00JNECIF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RCG08051K00JNEA vs RCA08051K00JNECIF |
D12AP2001K5%PN | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Vishay Intertechnologies | RCG08051K00JNEA vs D12AP2001K5%PN |
RK73A2ALBK102J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RCG08051K00JNEA vs RK73A2ALBK102J |
CR0805J1K0P10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RCG08051K00JNEA vs CR0805J1K0P10 |
FWF05JV-102 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RCG08051K00JNEA vs FWF05JV-102 |