There are no models available for this part yet.
Overview of RCG08054K75FKEA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RCG08054K75FKEA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RCG08054K75FKEA
|
Avnet Americas | RCG0805 100 4K75 1% EA - Tape and Reel (Alt: RCG08054K75FKEA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0124 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0122 | Buy Now |
CAD Models for RCG08054K75FKEA by Vishay Intertechnologies
Part Data Attributes for RCG08054K75FKEA by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
LASER TRIMMABLE, RATED AC VOLTAGE(V): 150
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
4750 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Pure Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for RCG08054K75FKEA
This table gives cross-reference parts and alternative options found for RCG08054K75FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCG08054K75FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805P-4751-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RCG08054K75FKEA vs MC0805P-4751-FB101W |
WR08X4751FTR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RCG08054K75FKEA vs WR08X4751FTR |
RMCS1/104.75K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCG08054K75FKEA vs RMCS1/104.75K1%A |
CR21-4751-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RCG08054K75FKEA vs CR21-4751-FY |
WR08X4751FQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RCG08054K75FKEA vs WR08X4751FQL |
MC0805-4751-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RCG08054K75FKEA vs MC0805-4751-FT101 |
NRC10F4751TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RCG08054K75FKEA vs NRC10F4751TRF |
9C08052A4751FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RCG08054K75FKEA vs 9C08052A4751FKPF4 |
232273484752L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCG08054K75FKEA vs 232273484752L |
AF0805FR-104K75L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RCG08054K75FKEA vs AF0805FR-104K75L |