Part Details for RCG120610059K1%EB by Vishay Intertechnologies
Overview of RCG120610059K1%EB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCG120610059K1%EB
RCG120610059K1%EB CAD Models
RCG120610059K1%EB Part Data Attributes
|
RCG120610059K1%EB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCG120610059K1%EB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 11 1/4 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 59000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCG120610059K1%EB
This table gives cross-reference parts and alternative options found for RCG120610059K1%EB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCG120610059K1%EB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206F59KP05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RCG120610059K1%EB vs CR1206F59KP05 |
CRCW120659K0FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCG120610059K1%EB vs CRCW120659K0FKEAC |
WCR1206-59KFA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TT Electronics Resistors | RCG120610059K1%EB vs WCR1206-59KFA |
RK73H2BRTTEB5902F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RCG120610059K1%EB vs RK73H2BRTTEB5902F |
MC1206-5902-FT | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 59000ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | RCG120610059K1%EB vs MC1206-5902-FT |
WCR1206LF-5902-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RCG120610059K1%EB vs WCR1206LF-5902-F-P-LT |
RCS3216F5902CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RCG120610059K1%EB vs RCS3216F5902CS |
NMCR1206FJ59K0 | RES,SMT,THICK FILM,59K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RCG120610059K1%EB vs NMCR1206FJ59K0 |
1206W4F5902T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RCG120610059K1%EB vs 1206W4F5902T5E |
232272915903 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 59000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCG120610059K1%EB vs 232272915903 |