Part Details for RCG12062K70DKEA by Vishay Intertechnologies
Overview of RCG12062K70DKEA by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCG12062K70DKEA
RCG12062K70DKEA CAD Models
RCG12062K70DKEA Part Data Attributes
|
RCG12062K70DKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCG12062K70DKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE(V): 200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RCG12062K70DKEA
This table gives cross-reference parts and alternative options found for RCG12062K70DKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCG12062K70DKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1206DR-132K7L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RCG12062K70DKEA vs SR1206DR-132K7L |
RK73H2BLBK2701D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RCG12062K70DKEA vs RK73H2BLBK2701D |
RK73H2BRTTDD2701D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RCG12062K70DKEA vs RK73H2BRTTDD2701D |
AF1206DR-072K7L | Fixed Resistor, 0.25W, 2700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RCG12062K70DKEA vs AF1206DR-072K7L |
SG73P2BTTED2701D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2700ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RCG12062K70DKEA vs SG73P2BTTED2701D |
RK73H2BLTED2701D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RCG12062K70DKEA vs RK73H2BLTED2701D |
SF12H2701DGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RCG12062K70DKEA vs SF12H2701DGL |
CR1206-4W-2701DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RCG12062K70DKEA vs CR1206-4W-2701DT-13 |
RPC1206DG2K70 | Fixed Resistor, Thick Film, 0.33W, 2700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RCG12062K70DKEA vs RPC1206DG2K70 |
RMC1/8K2701DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RCG12062K70DKEA vs RMC1/8K2701DTP |