Part Details for RCG12062R15FKEA by Vishay Intertechnologies
Overview of RCG12062R15FKEA by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCG12062R15FKEA
RCG12062R15FKEA CAD Models
RCG12062R15FKEA Part Data Attributes
|
RCG12062R15FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCG12062R15FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE(V): 200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCG12062R15FKEA
This table gives cross-reference parts and alternative options found for RCG12062R15FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCG12062R15FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06FT-2R15NW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.15ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RCG12062R15FKEA vs FCF06FT-2R15NW |
RCG12061002R151%EC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.15ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RCG12062R15FKEA vs RCG12061002R151%EC |
FCF06FV-2R15NW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.15ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RCG12062R15FKEA vs FCF06FV-2R15NW |
ESR18EZPF2R15 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2.15ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | ROHM Semiconductor | RCG12062R15FKEA vs ESR18EZPF2R15 |
FCF06FS-2R15NW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.15ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RCG12062R15FKEA vs FCF06FS-2R15NW |
FCF06FT-2R15N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.15ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RCG12062R15FKEA vs FCF06FT-2R15N |
FCF06FW-2R15NW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.15ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RCG12062R15FKEA vs FCF06FW-2R15NW |