Part Details for RCG12064M30JNEB by Vishay Intertechnologies
Overview of RCG12064M30JNEB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCG12064M30JNEB
RCG12064M30JNEB CAD Models
RCG12064M30JNEB Part Data Attributes
|
RCG12064M30JNEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCG12064M30JNEB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE(V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 11.25 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RCG12064M30JNEB
This table gives cross-reference parts and alternative options found for RCG12064M30JNEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCG12064M30JNEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2BLBK435J | RES,SMT,THICK FILM,4.3M OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | RCG12064M30JNEB vs SG73P2BLBK435J |
FWF06JV-435 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RCG12064M30JNEB vs FWF06JV-435 |
SG73P2BTBK435J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RCG12064M30JNEB vs SG73P2BTBK435J |
MC1206-435-JT201Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RCG12064M30JNEB vs MC1206-435-JT201Q |
CR-06JPA---4M3 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 4300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | RCG12064M30JNEB vs CR-06JPA---4M3 |
RMC32-435JTE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RCG12064M30JNEB vs RMC32-435JTE |
CR1206-4W-435JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | RCG12064M30JNEB vs CR1206-4W-435JPT-13 |
RMC32-435JTH | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RCG12064M30JNEB vs RMC32-435JTH |
MC1206P-435-JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, 1206, | RCD Components Inc | RCG12064M30JNEB vs MC1206P-435-JT |
RK73B2BRTBK435J | RES,SMT,THICK FILM,4.3M OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | RCG12064M30JNEB vs RK73B2BRTBK435J |