Part Details for RCG12066M20JNEA by Vishay Intertechnologies
Overview of RCG12066M20JNEA by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCG12066M20JNEA
RCG12066M20JNEA CAD Models
RCG12066M20JNEA Part Data Attributes:
|
RCG12066M20JNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCG12066M20JNEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE(V): 200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 6200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RCG12066M20JNEA
This table gives cross-reference parts and alternative options found for RCG12066M20JNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCG12066M20JNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206L6J6204SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | SPC Multicomp | RCG12066M20JNEA vs MC1206L6J6204SE |
RMC12066M25%N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | RCG12066M20JNEA vs RMC12066M25%N |
SG73P2BLTDD625J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RCG12066M20JNEA vs SG73P2BLTDD625J |
D25200625JP0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCG12066M20JNEA vs D25200625JP0 |
NMCT1206JT6M20 | RESISTOR, 0.25W, 5%, 200ppm, 6200000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCG12066M20JNEA vs NMCT1206JT6M20 |
FCF06JW-625 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RCG12066M20JNEA vs FCF06JW-625 |
RMC32-625JTE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RCG12066M20JNEA vs RMC32-625JTE |
CR-06JPB---6M2 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 6200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | RCG12066M20JNEA vs CR-06JPB---6M2 |
RMGW32-625JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RCG12066M20JNEA vs RMGW32-625JB |
CR1206J6M2P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RCG12066M20JNEA vs CR1206J6M2P05 |