Part Details for RCH0402J436-100V by Synton-Tech Corp
Overview of RCH0402J436-100V by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UHD532/883 | Rochester Electronics LLC | UHD532 - POWER DRIVER, NOR, QUAD 2-INPUT, 100V - Dual marked (5962-8960403CA) | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT |
Part Details for RCH0402J436-100V
RCH0402J436-100V CAD Models
RCH0402J436-100V Part Data Attributes
|
RCH0402J436-100V
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RCH0402J436-100V
Synton-Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 43000000ohm, 100V, 5% +/-Tol, -400,400ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 43000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 100 V |
Alternate Parts for RCH0402J436-100V
This table gives cross-reference parts and alternative options found for RCH0402J436-100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCH0402J436-100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCHVR02JTHY4305 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 43000000ohm, 100V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | RCH0402J436-100V vs MCHVR02JTHY4305 |
HVR02JTHY4305 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 43000000ohm, 100V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RCH0402J436-100V vs HVR02JTHY4305 |
RVC0402JT43M0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43000000ohm, 100V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCH0402J436-100V vs RVC0402JT43M0 |